- Home ›
- All Products›
- ZPF000000000037362
TE Connectivity / Deutsch
ZPF000000000037362
983-6W 12-03 SN
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6W 12-03 SN
Search Keywords: ZPF000000000037362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000037362
-
Alias/AKA:983-6W-12-03-SN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Panel
-
Number of Positions:3
-
Keying:Keyway Polarization N
-
Sealable:Yes
-
Shell Base Material:Aluminum
-
Mating Alignment Type:Keyed
-
Circular Connector Contact Type:Socket
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circular Connector Shell Size:12
-
Hermetically Sealed:No
-
Shielded:No
-
Assembly Type:Electrical Connector
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Contact Layout Arrangement:12 – 3
-
Mating Alignment:With
-
Alignment Keyed:Clocking
-
Shell Type:Plug
-
Contact Current Rating (Max):13 A
-
Circular Connector Insulation Material Type:Thermoset
-
Mating Retention Type:Threaded
-
Approved Standards:EN2997
-
Durability Rating:500 Cycles
-
Reverse Gender:No
-
Number of Power Positions:0
-
Circular Connector Type:Plug
-
Shell Plating Material:Cadmium
-
Number of Signal Positions:3
-
Contacts Preloaded:No
-
Termination Method to Wire & Cable:Crimp
-
Accessory Color:Natural
-
Factory Installed Backshell:Without
-
Mating Retention:With
-
Prewired:No
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000037362 RoHS compliant?
No, ZPF000000000037362 is not RoHS compliant.
What is the lead time for ZPF000000000037362?
The standard lead time for ZPF000000000037362 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
12
$245.74
23
$135.76
35
$94.17
46 +
$92.28
Click for Quote
Log in
to unlock special pricing