- Home ›
- All Products›
- ZPF000000000037287
ZPF000000000037287
TE Connectivity / Deutsch
983-6W 08-03 S8
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6W 08-03 S8
Search Keywords: ZPF000000000037287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000037287
-
Alias/AKA:983-6W08-03S8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Signal Positions:3
-
Hermetically Sealed:No
-
Shell Base Material:Aluminum
-
Mating Alignment:With
-
Assembly Type:Electrical Connector
-
Number of Power Positions:0
-
Prewired:No
-
Reverse Gender:No
-
Approved Standards:EN2997
-
Durability Rating:500 Cycles
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Circular Connector Insulation Material Type:Thermoset
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:8 – 3
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Connector System:Wire-to-Panel
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Shell Type:Plug
-
Factory Installed Backshell:Without
-
Keying:Keyway Polarization 8
-
Circular Connector Shell Size:08
-
Shielded:No
-
Contact Current Rating (Max):7.5 A
-
Accessory Color:Natural
-
Number of Positions:3
-
Circular Connector Type:Plug
-
Shell Plating Material:Cadmium
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
13
$229.22
26
$121.35
39
$85.40
51 +
$83.69
Click for Quote
Log in
to unlock special pricing