- 首页 ›
- All Products›
- ZPF000000000037164
ZPF000000000037164
TE Connectivity / Deutsch
983-6SE 22-12 PN-L
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
983-6SE 22-12 PN-L
Search Keywords: ZPF000000000037164
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Deutsch
-
部件编号:ZPF000000000037164
-
Alias/AKA:983-6SE22-12PN-L
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
供应商标准包装:
1 -
Connector System:Wire-to-Panel
-
Circular Connector Shell Size:22
-
Sealable:Yes
-
Accessory Color:Natural
-
Contacts Preloaded:No
-
Mating Alignment:With
-
Reverse Gender:No
-
Termination Method to Wire & Cable:Crimp
-
Assembly Type:Electrical Connector
-
Factory Installed Backshell:Without
-
Number of Signal Positions:12
-
Contact Current Rating (Max):23 A
-
Panel Mount Feature:With
-
Circular Connector Type:Plug
-
Mating Alignment Type:Keyed
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Shielded:Yes
-
Mating Retention:With
-
Shell Type:Plug
-
Keying:Keyway Polarization N
-
Durability Rating:500 Cycles
-
Hermetically Sealed:No
-
Circular Connector Contact Type:Less Pin
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Shell Base Material:Stainless Steel
-
Prewired:No
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:22 – 12
-
Mating Retention Type:Threaded
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Circular Connector Insulation Material Type:Thermoset
-
Number of Power Positions:0
-
Number of Positions:12
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
7
20 Weeks
可以发货
10/5/26