- Home ›
- All Products›
- ZPF000000000037104
TE Connectivity / Deutsch
ZPF000000000037104
983-6SE 20-28 P6 L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6SE 20-28 P6 L
Search Keywords: ZPF000000000037104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000037104
-
Alias/AKA:983-6SE-20-28-P6-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shielded:Yes
-
Number of Power Positions:0
-
Number of Signal Positions:28
-
Mating Alignment:With
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Connector System:Wire-to-Panel
-
Number of Positions:28
-
Assembly Type:Electrical Connector
-
Sealable:Yes
-
Prewired:No
-
Contact Layout Arrangement:20 – 28
-
Circular Connector Shell Size:20
-
Circular Connector Insulation Material Type:Thermoset
-
Contacts Preloaded:No
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shell Base Material:Stainless Steel
-
Alignment Keyed:Clocking
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Shell Type:Plug
-
Keying:Keyway Polarization 6
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Mating Retention Type:Threaded
-
Circular Connector Contact Type:Less Pin
-
Circular Connector Type:Plug
-
Factory Installed Backshell:Without
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Durability Rating:500 Cycles
-
Contact Current Rating (Max):23 A, 7.5 A
-
Panel Mount Feature:With
-
Accessory Color:Natural
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000037104 RoHS compliant?
Yes, ZPF000000000037104 is RoHS compliant.
What is the lead time for ZPF000000000037104?
The standard lead time for ZPF000000000037104 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
9
$286.59
18
$151.72
27
$106.77
36 +
$104.63
Click for Quote
Log in
to unlock special pricing