- Home ›
- All Products›
- ZPF000000000034629
ZPF000000000034629
TE Connectivity / Deutsch
983-4KE-C 22
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-4KE-C 22
Search Keywords: ZPF000000000034629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000034629
-
Alias/AKA:983-4KE-C22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Shell Plating Material:Passivated Stainless Steel Firewall
-
Mating Alignment Type:Uncoded
-
Shell Type:Metal
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Sealable:Yes
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:22
-
Product Type:Protective Cap
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
18
$177.25
35
$96.52
52
$68.58
69 +
$67.20
Click for Quote
Log in
to unlock special pricing