- Home ›
- All Products›
- ZPF000000000034371
ZPF000000000034371
TE Connectivity / Deutsch
983-0WS 22-55 P8
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0WS 22-55 P8
Search Keywords: ZPF000000000034371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000034371
-
Alias/AKA:983-0WS22-55P8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Approved Standards:EN2997
-
Keying:Keyway Polarization 8
-
Durability Rating:500 Cycles
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Panel Mount Feature:With
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Panel
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Pin
-
Sealable:Yes
-
Number of Signal Positions:55
-
Mating Alignment:With
-
Number of Power Positions:0
-
Circular Connector Shell Size:22
-
Shell Type:Square Flange
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Insulation Material Type:Thermoset
-
Mating Retention Type:Threaded
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Prewired:No
-
Shell Plating Material:Cadmium
-
Factory Installed Backshell:Without
-
Number of Positions:55
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Contact Layout Arrangement:22 – 55
-
Panel Mount Feature Type:Square Flange
-
Accessory Color:Green
-
Shielded:Yes
-
Circular Connector Type:Receptacle
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Assembly Type:Electrical Connector
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$347.10
13
$197.90
19
$142.93
25 +
$140.07
Click for Quote
Log in
to unlock special pricing