- Home ›
- All Products›
- ZPF000000000034167
TE Connectivity / Deutsch
ZPF000000000034167
983-0WS 16-10 SN-L
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-0WS 16-10 SN-L
Search Keywords: ZPF000000000034167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000034167
-
Alias/AKA:983-0WS-16-10-SN-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Approved Standards:EN2997
-
Circular Connector Contact Type:Less Socket
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Number of Signal Positions:10
-
Contact Current Rating (Max):13 A
-
Connector System:Wire-to-Panel
-
Factory Installed Backshell:Without
-
Circular Connector Insulation Material Type:Thermoset
-
Number of Positions:10
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Threaded
-
Mating Retention:With
-
Contacts Preloaded:No
-
Assembly Type:Electrical Connector
-
Panel Mount Feature Type:Square Flange
-
Circular Connector Type:Receptacle
-
Prewired:No
-
Shell Type:Square Flange
-
Alignment Keyed:Clocking
-
Shell Base Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:16
-
Number of Power Positions:0
-
Panel Mount Feature:With
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Shielded:Yes
-
Contact Layout Arrangement:16 – 10
-
Accessory Color:Green
-
Shell Plating Material:Cadmium
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Keying:Keyway Polarization N
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000034167 RoHS compliant?
No, ZPF000000000034167 is not RoHS compliant.
What is the lead time for ZPF000000000034167?
The standard lead time for ZPF000000000034167 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
13
$215.05
26
$113.85
39
$80.12
51 +
$78.51
Click for Quote
Log in
to unlock special pricing