Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000033438

983-0S 20-41 S7

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
983-0S 20-41 S7
Search Keywords: ZPF000000000033438
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000033438
  • Alias/AKA:
    983-0S-20-41-S7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Number of Positions:
    41
  • Mating Alignment:
    With
  • Circular Connector Contact Type:
    Socket
  • Mating Retention:
    With
  • Mating Alignment Type:
    Keyed
  • Hermetically Sealed:
    No
  • Connector System:
    Wire-to-Panel
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Contact Current Rating (Max):
    7.5 A
  • Keying:
    Keyway Polarization 7
  • Shell Base Material:
    Stainless Steel
  • Contact Layout Arrangement:
    20 – 41
  • Panel Mount Feature Type:
    Square Flange
  • Alignment Keyed:
    Clocking
  • Reverse Gender:
    No
  • Durability Rating:
    500 Cycles
  • Assembly Type:
    Electrical Connector
  • Number of Signal Positions:
    41
  • Panel Mount Feature:
    With
  • Accessory Color:
    Natural
  • Mating Retention Type:
    Threaded
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Connector Mounting Type:
    Panel Mount
  • Factory Installed Backshell:
    Without
  • Circular Connector Type:
    Receptacle
  • Termination Method to Wire & Cable:
    Crimp
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Shell Type:
    Square Flange Receptacle
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
  • Circular Connector Insulation Material Type:
    Thermoset
  • Circular Connector Shell Size:
    20
  • Prewired:
    No
  • Shielded:
    Yes
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Circuit Application:
    Power, Signal & High Speed Data
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000033438 RoHS compliant?
Yes, ZPF000000000033438 is RoHS compliant.
What is the lead time for ZPF000000000033438?
The standard lead time for ZPF000000000033438 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks can ship 11/3/26
Backorder
Price (USD)
Qty
Unit Price
7
$390.13
13
$222.43
20
$152.61
26 +
$149.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!