- Home ›
- All Products›
- ZPF000000000033112
ZPF000000000033112
TE Connectivity / Deutsch
983-0RS 24-61 S6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0RS 24-61 S6
Search Keywords: ZPF000000000033112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000033112
-
Alias/AKA:983-0RS24-61S6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Assembly Type:Electrical Connector
-
Shielded:Yes
-
Hermetically Sealed:No
-
Shell Base Material:Aluminum
-
Factory Installed Backshell:Without
-
Keying:Keyway Polarization 6
-
Circular Connector Shell Size:24
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Method to Wire & Cable:Crimp
-
Prewired:No
-
Shell Type:Square Flange
-
Accessory Color:Natural
-
Number of Power Positions:0
-
Panel Mount Feature:With
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Mating Alignment:With
-
Circular Connector Insulation Material Type:Thermoset
-
Shell Plating Material:Nickel
-
Alignment Keyed:Clocking
-
Circular Connector Type:Receptacle
-
Number of Positions:61
-
Approved Standards:EN2997
-
Mating Retention:With
-
Panel Mount Feature Type:Square Flange
-
Circular Connector Contact Type:Socket
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):7.5 A
-
Mating Retention Type:Threaded
-
Reverse Gender:No
-
Contact Layout Arrangement:24 – 61
-
Number of Signal Positions:61
-
Contacts Preloaded:No
-
Connector System:Wire-to-Panel
-
Sealable:Yes
-
Durability Rating:500 Cycles
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6
$418.49
11
$241.70
16
$175.40
21 +
$171.89
Click for Quote
Log in
to unlock special pricing