- Home ›
- All Products›
- ZPF000000000027769
TE Connectivity / Deutsch
ZPF000000000027769
941-21 A 19-12 PN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
941-21 A 19-12 PN
Search Keywords: ZPF000000000027769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000027769
-
Alias/AKA:941-21-A-19-12-PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Pin
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shell Base Material:Bronze
-
Number of Signal Positions:12
-
Contact Layout Arrangement:19 – 12
-
Alignment Keyed:Clocking
-
Shielded:No
-
Wire Size:18 – 16 AWG, .93 – 1.34 mm²
-
Mating Alignment Type:Polarization
-
Number of Power Positions:0
-
Shell Type:Single Hole Mounting Receptacle
-
Circuit Application:Signal
-
Circular Connector Shell Size:19
-
Contact Current Rating (Max):13 A
-
Circular Connector Type:Receptacle
-
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Hermetically Sealed:No
-
Polarization Code:N
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000027769 RoHS compliant?
Yes, ZPF000000000027769 is RoHS compliant.
What is the lead time for ZPF000000000027769?
The standard lead time for ZPF000000000027769 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$2,123.15
100
$1,084.41
150
$738.16
200 +
$723.39
Click for Quote
Log in
to unlock special pricing