- Home ›
- All Products›
- ZPF000000000027019
ZPF000000000027019
TE Connectivity / Deutsch
941-20 CE 19-4 SN-T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-20 CE 19-4 SN-T
Search Keywords: ZPF000000000027019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000027019
-
Alias/AKA:941-20CE19-4SN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:19 – 4
-
Shell Base Material:Bronze
-
Polarization Code:N
-
Sealable:Yes
-
Shielded:No
-
Circular Connector Shell Size:19
-
Contact Current Rating (Max):17 A
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Connector Mounting Type:Panel Mount
-
Circular Connector Type:Plug
-
Circular Connector Contact Type:Socket
-
Wire Size:14 – 12 AWG, 1.91 – 3.18 mm²
-
Mating Alignment Type:Polarization
-
Shell Type:Metal
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Number of Signal Positions:4
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$4,152.23
100
$2,120.76
150
$1,443.61
200 +
$1,414.73
Click for Quote
Log in
to unlock special pricing