- Home ›
- All Products›
- ZPF000000000024998
TE Connectivity / Deutsch
ZPF000000000024998
901-92 R 48-0 SN 1A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-92 R 48-0 SN 1A
Search Keywords: ZPF000000000024998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000024998
-
Alias/AKA:901-92-R-48-0-SN-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Screw Fixing Receptacle
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Number of Signal Positions:48
-
Circular Connector Contact Type:Socket
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Signal
-
Circular Connector Type:Receptacle
-
Number of Power Positions:0
-
Circular Connector Shell Size:48
-
Polarization Code:N
-
Mating Alignment Type:Polarization
-
Contact Layout Arrangement:48 – 0
-
Shell Base Material:Aluminum
-
Sealable:Yes
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000024998 RoHS compliant?
Yes, ZPF000000000024998 is RoHS compliant.
What is the lead time for ZPF000000000024998?
The standard lead time for ZPF000000000024998 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$2,381.66
100
$1,216.44
150
$828.03
200 +
$811.47
Click for Quote
Log in
to unlock special pricing