- Home ›
- All Products›
- ZPF000000000024833
TE Connectivity / Deutsch
ZPF000000000024833
901-92 CS 19-12 PN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-92 CS 19-12 PN
Search Keywords: ZPF000000000024833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000024833
-
Alias/AKA:901-92-CS-19-12-PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Power Positions:0
-
Circular Connector Contact Type:Pin
-
Shell Base Material:Aluminum
-
Number of Signal Positions:12
-
Contact Layout Arrangement:19 – 12
-
Wire Size:18 – 16 AWG, .93 – 1.34 mm²
-
Circular Connector Type:Receptacle
-
Alignment Keyed:Clocking
-
Circuit Application:Signal
-
Shell Type:Screw Fixing Receptacle
-
Sealable:Yes
-
Circular Connector Shell Size:19
-
Contact Current Rating (Max):13 A
-
Polarization Code:N
-
Shielded:No
-
Hermetically Sealed:No
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Connector Mounting Type:Panel Mount
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000024833 RoHS compliant?
Yes, ZPF000000000024833 is RoHS compliant.
What is the lead time for ZPF000000000024833?
The standard lead time for ZPF000000000024833 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$2,662.74
100
$1,360.00
150
$925.76
200 +
$907.24
Click for Quote
Log in
to unlock special pricing