- Home ›
- All Products›
- ZPF000000000024328
TE Connectivity / Deutsch
ZPF000000000024328
901-21 B 48
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-21 B 48
Search Keywords: ZPF000000000024328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000024328
-
Alias/AKA:901-21-B-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Base Material:Plastic
-
Hermetically Sealed:No
-
Shell Type:Plastic
-
Sealable:Yes
-
Circular Connector Shell Size:48
-
Circular Connector Type:Receptacle
-
Shielded:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Type:Protective Cap
Product Guides
+
Frequently Asked Questions
Is ZPF000000000024328 RoHS compliant?
Yes, ZPF000000000024328 is RoHS compliant.
What is the lead time for ZPF000000000024328?
The standard lead time for ZPF000000000024328 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$918.73
100
$469.24
150
$319.41
200 +
$313.03
Click for Quote
Log in
to unlock special pricing