- Home ›
- All Products›
- ZPF000000000024098
TE Connectivity / Deutsch
ZPF000000000024098
901-20 R 19-12 SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-20 R 19-12 SN
Search Keywords: ZPF000000000024098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000024098
-
Alias/AKA:901-20-R-19-12-SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Circular Connector Shell Size:19
-
Contact Current Rating (Max):13 A
-
Connector Mounting Type:Panel Mount
-
Circular Connector Contact Type:Socket
-
Number of Power Positions:0
-
Shielded:No
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Contact Layout Arrangement:19 – 12
-
Wire Size:18 – 16 AWG, .93 – 1.34 mm²
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Sealable:Yes
-
Number of Signal Positions:12
-
Polarization Code:N
-
Hermetically Sealed:No
-
Circular Connector Type:Plug
-
Shell Type:Metal
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000024098 RoHS compliant?
Yes, ZPF000000000024098 is RoHS compliant.
What is the lead time for ZPF000000000024098?
The standard lead time for ZPF000000000024098 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$1,835.37
100
$937.42
150
$638.10
200 +
$625.34
Click for Quote
Log in
to unlock special pricing