Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000020015

FDBA 57-20-41 SN-K 090 A838

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
FDBA 57-20-41 SN-K 090 A838
Search Keywords: ZPF000000000020015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000020015
  • Alias/AKA:
    FDBA572041SNK090A838
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Positions:
    41
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Keying:
    Insert Polarization N
  • Shell Plating Material:
    Cadmium
  • Contacts Preloaded:
    No
  • Shell Base Material:
    Aluminum
  • Sealable:
    Yes
  • Hermetically Sealed:
    No
  • Circular Connector Type:
    Plug
  • Shell Type:
    Plug with RFI Fingers
  • Environmental Protection Type:
    Elastomer Sealed
  • Durability Rating:
    500 Cycles
  • Reverse Gender:
    No
  • Number of Power Positions:
    0
  • Circular Connector Contact Type:
    Less Socket
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Contact Current Rating (Max):
    7.5 A
  • Number of Signal Positions:
    41
  • Contact Layout Arrangement:
    20 – 41
  • Prewired:
    No
  • Shielded:
    Yes
  • Accessory Color:
    Natural
  • Termination Method to Wire & Cable:
    Crimp
  • Connector System:
    Wire-to-Panel
  • Circular Connector Shell Size:
    20
  • Circular Connector Insulation Material Type:
    Thermoset
  • Operating Voltage:
    115 VAC, 115 VDC
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000020015 RoHS compliant?
No, ZPF000000000020015 is not RoHS compliant.
What is the lead time for ZPF000000000020015?
The standard lead time for ZPF000000000020015 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
37 Weeks can ship 7/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$880.67
25
$467.80
38
$314.24
50 +
$307.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!