- Home ›
- All Products›
- ZPF000000000019651
TE Connectivity / Deutsch
ZPF000000000019651
FDBA 56-22-55 PN-K-A499
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FDBA 56-22-55 PN-K-A499
Search Keywords: ZPF000000000019651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000019651
-
Alias/AKA:FDBA-56-22-55-PN-K-A499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Pin
-
Circular Connector Type:Plug
-
Shell Plating Material:Nickel
-
Hermetically Sealed:No
-
Shielded:Yes
-
Shell Type:Plug
-
Prewired:No
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Power Positions:0
-
Number of Signal Positions:55
-
Contacts Preloaded:No
-
Durability Rating:500 Cycles
-
Connector System:Wire-to-Panel
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Circular Connector Insulation Material Type:Thermoset
-
Accessory Color:Natural
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Keying:Insert Polarization N
-
Environmental Protection Type:Elastomer Sealed
-
Number of Positions:55
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:22
-
Contact Layout Arrangement:22 – 55
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Operating Voltage:115 VAC, 115 VDC
-
Circuit Application:Power, Signal & High Speed Data
Product Guides
+
Frequently Asked Questions
Is ZPF000000000019651 RoHS compliant?
Yes, ZPF000000000019651 is RoHS compliant.
What is the lead time for ZPF000000000019651?
The standard lead time for ZPF000000000019651 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
18
$342.40
35
$185.88
53
$126.63
70 +
$124.09
Click for Quote
Log in
to unlock special pricing