- Главная страница ›
- All Products›
- ZPF000000000019625
ZPF000000000019625
TE Connectivity / Deutsch
FDBA 56-22-41 PN-K 090
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание
+
FDBA 56-22-41 PN-K 090
Search Keywords: ZPF000000000019625
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / Deutsch
-
Артикул / №:ZPF000000000019625
-
Alias/AKA:FDBA56-22-41PN-K090
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):7.5 A
-
Shell Plating Material:Black Anodized
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:41
-
Durability Rating:500 Cycles
-
Circular Connector Insulation Material Type:Thermoset
-
Accessory Color:Natural
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Sealable:Yes
-
Circular Connector Type:Plug
-
Circular Connector Contact Type:Less Pin
-
Circular Connector Shell Size:22
-
Number of Positions:41
-
Shell Type:Plug
-
Connector System:Wire-to-Panel
-
Reverse Gender:No
-
Contacts Preloaded:No
-
Prewired:No
-
Shielded:No
-
Keying:Insert Polarization N
-
Shell Base Material:Aluminum
-
Environmental Protection Type:Elastomer Sealed
-
Hermetically Sealed:No
-
Contact Layout Arrangement:22 – 41
-
Number of Power Positions:0
-
Operating Voltage:115 VAC, 115 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
26
9 Weeks
Можно отправить
23/7/26
PRICE (USD)
КОЛ-ВО
Unit Price
26
$191.05
51
$102.81
77
$70.24
102 +
$68.84
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены