- Home ›
- All Products›
- ZPF000000000019519
TE Connectivity / Deutsch
ZPF000000000019519
FDBA 56-20-39 PN-K
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000019519
-
Alias/AKA:FDBA-56-20-39-PN-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Keying:Insert Polarization N
-
Hermetically Sealed:No
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Durability Rating:500 Cycles
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:39
-
Termination Method to Wire & Cable:Crimp
-
Accessory Color:Natural
-
Circular Connector Contact Type:Pin
-
Prewired:No
-
Circular Connector Type:Plug
-
Reverse Gender:No
-
Shielded:No
-
Shell Type:Plug
-
Circular Connector Insulation Material Type:Thermoset
-
Environmental Protection Type:Elastomer Sealed
-
Contact Current Rating (Max):13 A, 7.5 A
-
Circular Connector Shell Size:20
-
Contact Layout Arrangement:20 – 39
-
Number of Positions:39
-
Shell Plating Material:Black Anodized
-
Connector System:Wire-to-Panel
-
Sealable:Yes
-
Operating Voltage:115 VAC, 115 VDC
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable