- Home ›
- All Products›
- ZPF000000000019378
ZPF000000000019378
TE Connectivity / Deutsch
FDBA 56-16-26 PN-K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FDBA 56-16-26 PN-K
Search Keywords: ZPF000000000019378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000019378
-
Alias/AKA:FDBA56-16-26PN-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Environmental Protection Type:Elastomer Sealed
-
Circular Connector Insulation Material Type:Thermoset
-
Reverse Gender:No
-
Shell Plating Material:Black Anodized
-
Number of Power Positions:0
-
Prewired:No
-
Circular Connector Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp
-
Circular Connector Shell Size:16
-
Contacts Preloaded:No
-
Connector System:Wire-to-Panel
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Hermetically Sealed:No
-
Sealable:Yes
-
Circular Connector Type:Plug
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Plug
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Contact Layout Arrangement:16 – 26
-
Number of Signal Positions:26
-
Shell Base Material:Aluminum
-
Contact Current Rating (Max):7.5 A
-
Keying:Insert Polarization N
-
Shielded:No
-
Number of Positions:26
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:115 VAC, 115 VDC
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
108
MOQ for out of Stock Qty:
108
9 Weeks
can ship
7/20/26