- Home ›
- All Products›
- ZPF000000000019368
ZPF000000000019368
TE Connectivity / Deutsch
FDBA 56-14-5 SN-K 090
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 56-14-5 SN-K 090
Search Keywords: ZPF000000000019368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000019368
-
Alias/AKA:FDBA56-14-5SN-K090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Color:Natural
-
Contact Layout Arrangement:14 – 5
-
Contact Current Rating (Max):13 A
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Durability Rating:500 Cycles
-
Circular Connector Insulation Material Type:Thermoset
-
Shielded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Method to Wire & Cable:Crimp
-
Contacts Preloaded:No
-
Shell Type:Plug
-
Sealable:Yes
-
Keying:Insert Polarization N
-
Shell Base Material:Aluminum
-
Number of Power Positions:0
-
Reverse Gender:No
-
Number of Positions:5
-
Connector System:Wire-to-Panel
-
Circular Connector Contact Type:Less Socket
-
Number of Signal Positions:5
-
Circular Connector Type:Plug
-
Prewired:No
-
Environmental Protection Type:Elastomer Sealed
-
Hermetically Sealed:No
-
Shell Plating Material:Black Anodized
-
Circular Connector Shell Size:14
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Operating Voltage:115 VAC, 115 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
29
$116.68
57
$62.86
86
$43.97
114 +
$43.10
Click for Quote
Log in
to unlock special pricing