- Home ›
- All Products›
- ZPF000000000019200
ZPF000000000019200
TE Connectivity / Deutsch
FDBA 56-12-3 SN-K-A499
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FDBA 56-12-3 SN-K-A499
Search Keywords: ZPF000000000019200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000019200
-
Alias/AKA:FDBA56-12-3SN-K-A499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contacts Preloaded:No
-
Reverse Gender:No
-
Termination Method to Wire & Cable:Crimp
-
Durability Rating:500 Cycles
-
Circular Connector Type:Plug
-
Accessory Color:Natural
-
Circular Connector Contact Type:Socket
-
Keying:Insert Polarization N
-
Shell Type:Plug
-
Shielded:Yes
-
Environmental Protection Type:Elastomer Sealed
-
Contact Layout Arrangement:12 – 3
-
Contact Current Rating (Max):13 A
-
Prewired:No
-
Number of Power Positions:0
-
Sealable:Yes
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Number of Signal Positions:3
-
Circular Connector Insulation Material Type:Thermoset
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:No
-
Circular Connector Shell Size:12
-
Number of Positions:3
-
Shell Plating Material:Nickel
-
Shell Base Material:Aluminum
-
Connector System:Wire-to-Panel
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Operating Voltage:115 VAC, 115 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
You may purchase all in-stock quantity of 23
Stock lot only:
23
MOQ for In Stock Qty:
139
MOQ for out of Stock Qty:
139
24 Weeks
can ship
11/4/26