- Home ›
- All Products›
- ZPF000000000019160
TE Connectivity / Deutsch
ZPF000000000019160
FDBA 56-12-10 SW-K 090
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FDBA 56-12-10 SW-K 090
Search Keywords: ZPF000000000019160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000019160
-
Alias/AKA:FDBA-56-12-10-SW-K-090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Panel
-
Circular Connector Shell Size:12
-
Sealable:Yes
-
Contact Layout Arrangement:12 – 10
-
Shell Type:Plug
-
Keying:Insert Polarization W
-
Shell Base Material:Aluminum
-
Number of Power Positions:0
-
Contacts Preloaded:No
-
Circular Connector Insulation Material Type:Thermoset
-
Prewired:No
-
Environmental Protection Type:Elastomer Sealed
-
Reverse Gender:No
-
Accessory Color:Natural
-
Shell Plating Material:Black Anodized
-
Number of Positions:10
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Circular Connector Contact Type:Less Socket
-
Termination Method to Wire & Cable:Crimp
-
Hermetically Sealed:No
-
Durability Rating:500 Cycles
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:No
-
Number of Signal Positions:10
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Type:Plug
-
Operating Voltage:115 VAC, 115 VDC
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Frequently Asked Questions
Is ZPF000000000019160 RoHS compliant?
Yes, ZPF000000000019160 is RoHS compliant.
What is the lead time for ZPF000000000019160?
The standard lead time for ZPF000000000019160 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
20
$109.12
40
$57.77
60
$40.65
79 +
$39.84
Click for Quote
Log in
to unlock special pricing