- Home ›
- All Products›
- ZPF000000000019087
ZPF000000000019087
TE Connectivity / Deutsch
FDBA 56-10-6 SN-K-A246
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 56-10-6 SN-K-A246
Search Keywords: ZPF000000000019087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000019087
-
Alias/AKA:FDBA56-10-6SN-K-A246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Shell Plating Material:Black Anodized
-
Environmental Protection Type:Elastomer Sealed
-
Reverse Gender:No
-
Termination Method to Wire & Cable:Crimp
-
Prewired:No
-
Number of Positions:6
-
Number of Power Positions:0
-
Connector System:Wire-to-Panel
-
Contact Layout Arrangement:10 – 6
-
Circular Connector Type:Plug
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Type:Plug
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Durability Rating:500 Cycles
-
Circular Connector Insulation Material Type:Thermoset
-
Shielded:No
-
Number of Signal Positions:6
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Contact Type:Socket
-
Accessory Color:Natural
-
Keying:Insert Polarization N
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:10
-
Contacts Preloaded:No
-
Sealable:Yes
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Operating Voltage:115 VAC, 115 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
54
$135.16
108
$71.34
162
$49.06
215 +
$48.08
Click for Quote
Log in
to unlock special pricing