- Home ›
- All Products›
- ZPF000000000019013
ZPF000000000019013
TE Connectivity / Deutsch
FDBA 54-22-41 SN-K-A499
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 54-22-41 SN-K-A499
Search Keywords: ZPF000000000019013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000019013
-
Alias/AKA:FDBA54-22-41SN-K-A499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Reverse Gender:No
-
Contact Current Rating (Max):7.5 A
-
Termination Method to Wire & Cable:Crimp
-
Shell Plating Material:Nickel
-
Panel Mount Feature Type:Jam Nut
-
Prewired:No
-
Shell Type:Jam Nut Receptacle
-
Number of Power Positions:0
-
Circular Connector Type:Receptacle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Contact Type:Socket
-
Shielded:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Accessory Color:Natural
-
Durability Rating:500 Cycles
-
Environmental Protection Type:Elastomer Sealed
-
Circular Connector Insulation Material Type:Thermoset
-
Product Type:Connector Assembly
-
Connector Mounting Type:Panel Mount
-
Number of Signal Positions:41
-
Contact Layout Arrangement:22 – 41
-
Circuit Application:Power, Signal & High Speed Data
-
Shell Base Material:Aluminum
-
Hermetically Sealed:No
-
Operating Voltage:115 VAC, 115 VDC
-
Circular Connector Shell Size:22
-
Sealable:Yes
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Connector System:Wire-to-Panel
-
Contacts Preloaded:No
-
Number of Positions:41
-
Keying:Insert Polarization N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
9
$417.45
18
$221.00
27
$155.52
36 +
$152.41
Click for Quote
Log in
to unlock special pricing