- Home ›
- All Products›
- ZPF000000000018705
ZPF000000000018705
TE Connectivity / Deutsch
FDBA 50-8 E1 PN 090 A838
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 50-8 E1 PN 090 A838
Search Keywords: ZPF000000000018705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000018705
-
Alias/AKA:FDBA50-8E1PN090A838
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Product Type:Connector Assembly
-
Shell Base Material:Stainless Steel
-
Operating Temperature Range:-55 – 200 °C
-
Circular Connector Contact Type:Pin
-
Shell Type:Square Flange Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$105.29
49
$56.88
74
$39.76
98 +
$38.96
Click for Quote
Log in
to unlock special pricing