Image is representational - see mfr. specs

ZPF000000000018624

TE Connectivity / Deutsch

FDBA 50-24-61 SN-K-A246

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FDBA 50-24-61 SN-K-A246
Search Keywords: ZPF000000000018624
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000018624
  • Alias/AKA:
    FDBA50-24-61SN-K-A246
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    24 – 61
  • Number of Power Positions:
    0
  • Reverse Gender:
    No
  • Contacts Preloaded:
    No
  • Prewired:
    No
  • Accessory Color:
    Natural
  • Number of Positions:
    61
  • Shell Type:
    Square Flange
  • Circular Connector Type:
    Receptacle
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Current Rating (Max):
    7.5 A
  • Shell Base Material:
    Aluminum
  • Shielded:
    No
  • Keying:
    Insert Polarization N
  • Connector Mounting Type:
    Panel Mount
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Durability Rating:
    500 Cycles
  • Circular Connector Contact Type:
    Socket
  • Connector System:
    Wire-to-Panel
  • Circular Connector Insulation Material Type:
    Thermoset
  • Shell Plating Material:
    Black Anodized
  • Panel Mount Feature Type:
    Square Flange
  • Circular Connector Shell Size:
    24
  • Environmental Protection Type:
    Elastomer Sealed
  • Sealable:
    Yes
  • Number of Signal Positions:
    61
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Hermetically Sealed:
    No
  • Connector & Contact Terminates To:
    Wire & Cable
  • Operating Voltage:
    115 VAC, 115 VDC
  • Circuit Application:
    Power, Signal & High Speed Data
  • Product Type:
    Connector Assembly
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks can ship 7/22/26
Backorder
Price (USD)
Qty
Unit Price
9
$410.89
18
$217.53
27
$153.08
36 +
$150.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!