- Home ›
- All Products›
- ZPF000000000018512
TE Connectivity / Deutsch
ZPF000000000018512
FDBA 50-22-55 PN-K-A5357
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FDBA 50-22-55 PN-K-A5357
Search Keywords: ZPF000000000018512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000018512
-
Alias/AKA:FDBA-50-22-55-PN-K-A5357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Circular Connector Contact Type:Pin
-
Contacts Preloaded:No
-
Contact Current Rating (Max):7.5 A
-
Shell Type:Square Flange
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Type:Receptacle
-
Prewired:No
-
Connector System:Wire-to-Panel
-
Hermetically Sealed:No
-
Contact Layout Arrangement:22 – 55
-
Accessory Color:Natural
-
Number of Signal Positions:55
-
Environmental Protection Type:Elastomer Sealed
-
Shielded:No
-
Reverse Gender:No
-
Panel Mount Feature Type:Square Flange
-
Number of Positions:55
-
Shell Base Material:Aluminum
-
Keying:Insert Polarization N
-
Circular Connector Insulation Material Type:Thermoset
-
Connector Mounting Type:Panel Mount
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Circular Connector Shell Size:22
-
Shell Plating Material:Black Anodized
-
Sealable:Yes
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:115 VAC, 115 VDC
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Product Guides
+
Frequently Asked Questions
Is ZPF000000000018512 RoHS compliant?
Yes, ZPF000000000018512 is RoHS compliant.
What is the lead time for ZPF000000000018512?
The standard lead time for ZPF000000000018512 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
7
$489.84
14
$259.33
21
$182.49
28 +
$178.84
Click for Quote
Log in
to unlock special pricing