- Home ›
- All Products›
- ZPF000000000018303
TE Connectivity / Deutsch
ZPF000000000018303
FDBA 50-18-32 PN-K 090
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FDBA 50-18-32 PN-K 090
Search Keywords: ZPF000000000018303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000018303
-
Alias/AKA:FDBA-50-18-32-PN-K-090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Reverse Gender:No
-
Contacts Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):7.5 A
-
Environmental Protection Type:Elastomer Sealed
-
Shell Plating Material:Black Anodized
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount Feature Type:Square Flange
-
Shielded:No
-
Accessory Color:Natural
-
Circular Connector Contact Type:Less Pin
-
Connector System:Wire-to-Panel
-
Number of Positions:32
-
Number of Power Positions:0
-
Circular Connector Shell Size:18
-
Shell Base Material:Aluminum
-
Circular Connector Type:Receptacle
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Contact Layout Arrangement:18 – 32
-
Shell Type:Square Flange
-
Prewired:No
-
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Keying:Insert Polarization N
-
Durability Rating:500 Cycles
-
Circular Connector Insulation Material Type:Thermoset
-
Hermetically Sealed:No
-
Number of Signal Positions:32
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Operating Voltage:115 VAC, 115 VDC
Product Guides
+
Frequently Asked Questions
Is ZPF000000000018303 RoHS compliant?
Yes, ZPF000000000018303 is RoHS compliant.
What is the lead time for ZPF000000000018303?
The standard lead time for ZPF000000000018303 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
31
$104.07
61
$56.00
92
$39.19
122 +
$38.41
Click for Quote
Log in
to unlock special pricing