- Home ›
- All Products›
- ZPF000000000018179
TE Connectivity / Deutsch
ZPF000000000018179
FDBA 50-14-19 SW-K 090 A499
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FDBA 50-14-19 SW-K 090 A499
Search Keywords: ZPF000000000018179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000018179
-
Alias/AKA:FDBA501419SWK090A499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Shell Base Material:Aluminum
-
Connector System:Wire-to-Panel
-
Shielded:Yes
-
Number of Signal Positions:19
-
Shell Type:Square Flange
-
Circular Connector Type:Receptacle
-
Circular Connector Insulation Material Type:Thermoset
-
Number of Positions:19
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Contact Layout Arrangement:14 – 19
-
Durability Rating:500 Cycles
-
Environmental Protection Type:Elastomer Sealed
-
Prewired:No
-
Sealable:Yes
-
Number of Power Positions:0
-
Accessory Color:Natural
-
Contacts Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Panel Mount Feature Type:Square Flange
-
Keying:Insert Polarization W
-
Reverse Gender:No
-
Termination Method to Wire & Cable:Crimp
-
Circular Connector Contact Type:Less Socket
-
Contact Current Rating (Max):7.5 A
-
Shell Plating Material:Nickel
-
Circular Connector Shell Size:14
-
Connector Mounting Type:Panel Mount
-
Hermetically Sealed:No
-
Product Type:Connector Assembly
-
Operating Voltage:115 VAC, 115 VDC
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Frequently Asked Questions
Is ZPF000000000018179 RoHS compliant?
Yes, ZPF000000000018179 is RoHS compliant.
What is the lead time for ZPF000000000018179?
The standard lead time for ZPF000000000018179 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
37
24 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
37
$92.80
74
$49.13
111
$34.57
147 +
$33.88
Click for Quote
Log in
to unlock special pricing