- Home ›
- All Products›
- ZPF000000000018168
ZPF000000000018168
TE Connectivity / Deutsch
FDBA 50-14-19 SN-K-A246
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FDBA 50-14-19 SN-K-A246
Search Keywords: ZPF000000000018168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000018168
-
Alias/AKA:FDBA50-14-19SN-K-A246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Environmental Protection Type:Elastomer Sealed
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Contacts Preloaded:No
-
Shielded:No
-
Accessory Color:Natural
-
Contact Current Rating (Max):7.5 A
-
Connector Mounting Type:Panel Mount
-
Panel Mount Feature Type:Square Flange
-
Reverse Gender:No
-
Prewired:No
-
Circular Connector Insulation Material Type:Thermoset
-
Circular Connector Contact Type:Socket
-
Shell Type:Square Flange
-
Circular Connector Type:Receptacle
-
Number of Power Positions:0
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Signal Positions:19
-
Keying:Insert Polarization N
-
Number of Positions:19
-
Sealable:Yes
-
Shell Plating Material:Black Anodized
-
Connector System:Wire-to-Panel
-
Circular Connector Shell Size:14
-
Hermetically Sealed:No
-
Shell Base Material:Aluminum
-
Contact Layout Arrangement:14 – 19
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Operating Voltage:115 VAC, 115 VDC
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
24 Weeks
can ship
11/4/26