- Home ›
- All Products›
- ZPF000000000017946
TE Connectivity / Deutsch
ZPF000000000017946
FDBA 50-12-10 PN-K 090
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000017946
-
Alias/AKA:FDBA-50-12-10-PN-K-090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Hermetically Sealed:No
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:12
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Panel
-
Contacts Preloaded:No
-
Panel Mount Feature Type:Square Flange
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:No
-
Number of Signal Positions:10
-
Shielded:No
-
Shell Plating Material:Black Anodized
-
Prewired:No
-
Contact Current Rating (Max):7.5 A
-
Keying:Insert Polarization N
-
Accessory Color:Natural
-
Number of Positions:10
-
Shell Type:Square Flange
-
Contact Layout Arrangement:12 – 10
-
Environmental Protection Type:Elastomer Sealed
-
Connector Mounting Type:Panel Mount
-
Durability Rating:500 Cycles
-
Circular Connector Insulation Material Type:Thermoset
-
Sealable:Yes
-
Circular Connector Contact Type:Less Pin
-
Number of Power Positions:0
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:115 VAC, 115 VDC