- Home ›
- All Products›
- ZPF000000000017890
TE Connectivity / Deutsch
ZPF000000000017890
FAST-E 03 M-X-B 00 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
FAST-E 03 M-X-B 00 A
Search Keywords: ZPF000000000017890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000017890
-
Alias/AKA:FAST-E-03-M-X-B-00-A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Mating Alignment Type:Blindmate
-
Number of Loaded Positions:0
-
Number of Rows:3
-
Connector Product Type:Housing Kit
-
Contact Type:Pin
-
Connector System:Cable-to-Panel
-
Seal Material:Fluorosilicone
-
Number of Columns:20
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:Without
-
Mating Alignment:With
-
Shell Material:Thermoplastic
-
Contact Retention Type within Housing:Retention Clip
-
Number of Signal Positions:49
-
Number of Positions:49
-
Shielded:No
-
Signal Contact Material:Copper Alloy
-
Contact Retention Within Housing:With
-
Number of Power Positions:0
-
PCB Mount Retention:Without
-
Insertion Force Type:Normal
-
Number of Cavities:49
-
Contact Underplating Material:Nickel
-
Mating Retention Type:Screw
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Gold
-
Operating Voltage:115 VAC, 115 VDC
-
Centerline (Pitch):.095 in, .19 in, 2.41 mm, 4.83 mm
-
Connector & Housing Type:Plug , Receptacle
-
Row-to-Row Spacing:.13 in, .426 in, 1.08 mm, 3.30 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Current Rating (Max):13 A, 5 A
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16 , Size 22
-
Contact Layout:Inline
-
Seal Type:Grommet Seal , Interfacial Seal
-
Panel Mount Feature Type:Flange
Product Guides
+
Frequently Asked Questions
Is ZPF000000000017890 RoHS compliant?
No, ZPF000000000017890 is not RoHS compliant.
What is the lead time for ZPF000000000017890?
The standard lead time for ZPF000000000017890 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
30 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
26
$152.12
52
$80.53
78
$56.67
104 +
$55.54
Click for Quote
Log in
to unlock special pricing