- Home ›
- All Products›
- ZPF000000000017885
TE Connectivity / Deutsch
ZPF000000000017885
FAST-E 03 F-X-B 00 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
FAST-E 03 F-X-B 00 A
Search Keywords: ZPF000000000017885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000017885
-
Alias/AKA:FAST-E03F-X-B00A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Underplating Material:Nickel
-
Connector Mounting Type:Panel Mount
-
Number of Columns:20
-
Mating Alignment:With
-
Number of Cavities:49
-
PCB Mount Retention:Without
-
Sealable:Yes
-
Contact Retention Within Housing:With
-
Insertion Force Type:Normal
-
Number of Positions:49
-
Seal Material:Fluorosilicone
-
Shell Material:Thermoplastic
-
Connector Product Type:Housing Kit
-
Number of Loaded Positions:0
-
Number of Rows:3
-
Mating Retention Type:Screw
-
Shielded:No
-
Signal Contact Material:Copper Alloy
-
Mating Retention:Without
-
Mating Alignment Type:Blindmate
-
Connector System:Cable-to-Panel
-
Contact Retention Type within Housing:Retention Clip
-
Contact Type:Socket
-
Number of Power Positions:0
-
Number of Signal Positions:49
-
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:115 VAC, 115 VDC
-
Centerline (Pitch):.095 in, .19 in, 2.41 mm, 4.83 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Row-to-Row Spacing:.13 in, .426 in, 1.08 mm, 3.30 mm
-
Contact Current Rating (Max):13 A, 5 A
-
Connector & Housing Type:Plug , Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Contact Layout:Inline
-
Panel Mount Feature Type:Flange
-
Contact Size:Size 16 , Size 22
-
Seal Type:Grommet Seal , Interfacial Seal
Product Guides
+
Frequently Asked Questions
Is ZPF000000000017885 RoHS compliant?
No, ZPF000000000017885 is not RoHS compliant.
What is the lead time for ZPF000000000017885?
The standard lead time for ZPF000000000017885 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
17 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
27
$108.15
54
$57.26
81
$40.29
108 +
$39.49
Click for Quote
Log in
to unlock special pricing