- Home ›
- All Products›
- ZPF000000000017883
TE Connectivity / Deutsch
ZPF000000000017883
FAST-E 03 F-X-A 00 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
FAST-E 03 F-X-A 00 A
Search Keywords: ZPF000000000017883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000017883
-
Alias/AKA:FAST-E-03-F-X-A-00-A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Cavities:49
-
Number of Columns:20
-
Number of Loaded Positions:0
-
Mating Alignment:With
-
Seal Material:Fluorosilicone
-
Insertion Force Type:Normal
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Blindmate
-
Contact Retention Within Housing:With
-
Number of Signal Positions:49
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:3
-
Shielded:No
-
Number of Power Positions:0
-
Shell Material:Thermoplastic
-
Mating Retention:Without
-
Connector Mounting Type:Panel Mount
-
Connector Product Type:Housing Kit
-
Mating Retention Type:Screw
-
Signal Contact Material:Copper Alloy
-
PCB Mount Retention:Without
-
Contact Retention Type within Housing:Retention Clip
-
Contact Type:Socket
-
Contact Underplating Material:Nickel
-
Number of Positions:49
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):13 A, 5 A
-
Connector & Housing Type:Plug , Receptacle
-
Row-to-Row Spacing:.13 in, .426 in, 1.08 mm, 3.30 mm
-
Centerline (Pitch):.095 in, .19 in, 2.41 mm, 4.83 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Contact Layout:Inline
-
Panel Mount Feature Type:Flange
-
Seal Type:Grommet Seal , Interfacial Seal
-
Contact Size:Size 16 , Size 22
Product Guides
+
Frequently Asked Questions
Is ZPF000000000017883 RoHS compliant?
No, ZPF000000000017883 is not RoHS compliant.
What is the lead time for ZPF000000000017883?
The standard lead time for ZPF000000000017883 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
30 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
29
$120.56
57
$64.95
85
$45.97
113 +
$45.05
Click for Quote
Log in
to unlock special pricing