- Home ›
- All Products›
- ZPF000000000017881
TE Connectivity / Deutsch
ZPF000000000017881
FAST-E 02 M-X-B 00 B
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
FAST-E 02 M-X-B 00 B
Search Keywords: ZPF000000000017881
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000017881 |
| Alias/AKA: | FAST-E-02-M-X-B-00-B |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Underplating Material: | Nickel |
| Wire Contact Termination Area Plating Material: | Gold |
| Number of Columns: | 20 |
| Contact Type: | Pin |
| Mating Alignment: | With |
| Seal Material: | Fluorosilicone |
| Connector System: | Cable-to-Panel |
| Mating Retention Type: | Screw |
| Number of Power Positions: | 0 |
| Shell Material: | Thermoplastic |
| Shielded: | No |
| Number of Signal Positions: | 78 |
| PCB Mount Retention: | Without |
| Insertion Force Type: | Normal |
| Termination Method to Wire & Cable: | Crimp |
| Connector Product Type: | Connector Kit |
| Number of Cavities: | 78 |
| Number of Positions: | 78 |
| Contact Mating Area Plating Material: | Gold |
| Mating Alignment Type: | Blindmate |
| Number of Rows: | 4 |
| Sealable: | Yes |
| Contact Current Rating (Max): | 5 A |
| Contact Retention Type within Housing: | Retention Clip |
| Number of Loaded Positions: | 0 |
| Connector Mounting Type: | Panel Mount |
| Mating Retention: | Without |
| Signal Contact Material: | Copper Alloy |
| Contact Retention Within Housing: | With |
| Operating Temperature Range: | -65 – 175 °C, -85 – 347 °F |
| Centerline (Pitch): | .095 in, 2.41 mm |
| Operating Voltage: | 115 VAC, 115 VDC |
| Row-to-Row Spacing: | .041 in, 1.04 mm |
| Connector & Housing Type: | Plug , Receptacle |
| Circuit Application: | Power, Signal & High Speed Data |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Layout: | Inline |
| Seal Type: | Grommet Seal , Interfacial Seal |
| Panel Mount Feature Type: | Flange |
| Contact Size: | Size 22 |
Product Guides
+
Frequently Asked Questions
Is ZPF000000000017881 RoHS compliant?
No, ZPF000000000017881 is not RoHS compliant.
What is the lead time for ZPF000000000017881?
The standard lead time for ZPF000000000017881 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
30 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
19
$276.18
37
$149.70
56
$102.03
74 +
$99.99
Click for Quote
Log in
to unlock special pricing