- Home ›
- All Products›
- ZPF000000000017874
TE Connectivity / Deutsch
ZPF000000000017874
FAST-E 02 F-X-A 00 B
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
FAST-E 02 F-X-A 00 B
Search Keywords: ZPF000000000017874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000017874
-
Alias/AKA:FAST-E-02-F-X-A-00-B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Loaded Positions:0
-
Number of Power Positions:0
-
Number of Positions:78
-
Number of Cavities:78
-
PCB Mount Retention:Without
-
Number of Columns:20
-
Contact Retention Type within Housing:Retention Clip
-
Connector System:Cable-to-Panel
-
Contact Retention Within Housing:With
-
Shell Material:Thermoplastic
-
Contact Current Rating (Max):5 A
-
Shielded:No
-
Contact Underplating Material:Nickel
-
Mating Retention:Without
-
Signal Contact Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Panel Mount
-
Number of Signal Positions:78
-
Sealable:Yes
-
Number of Rows:4
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:Blindmate
-
Wire Contact Termination Area Plating Material:Gold
-
Mating Alignment:With
-
Mating Retention Type:Screw
-
Insertion Force Type:Normal
-
Connector Product Type:Connector Kit
-
Seal Material:Fluorosilicone
-
Contact Type:Socket
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector & Housing Type:Plug , Receptacle
-
Centerline (Pitch):.095 in, 2.41 mm
-
Row-to-Row Spacing:.041 in, 1.04 mm
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Layout:Inline
-
Panel Mount Feature Type:Flange
-
Contact Size:Size 22
-
Seal Type:Grommet Seal , Interfacial Seal
Product Guides
+
Frequently Asked Questions
Is ZPF000000000017874 RoHS compliant?
No, ZPF000000000017874 is not RoHS compliant.
What is the lead time for ZPF000000000017874?
The standard lead time for ZPF000000000017874 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
13
$753.98
25
$400.50
38
$269.03
50 +
$263.65
Click for Quote
Log in
to unlock special pricing