- Home ›
- All Products›
- ZPF000000000017867
ZPF000000000017867
TE Connectivity / Deutsch
FAST-E 01 M-X
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FAST-E 01 M-X
Search Keywords: ZPF000000000017867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000017867
-
Alias/AKA:FAST-E01M-X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Number of Positions:50
-
Number of Rows:3
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Contact Current Rating (Max):7.5 A
-
Shell Material:Thermoplastic
-
Mating Alignment Type:Blindmate
-
Mating Retention:Without
-
Insertion Force Type:Normal
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Retention Clip
-
Number of Loaded Positions:0
-
Connector Mounting Type:Panel Mount
-
Signal Contact Material:Copper Alloy
-
Number of Cavities:50
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:50
-
Mating Alignment:With
-
Seal Material:Fluorosilicone
-
Sealable:Yes
-
PCB Mount Retention:Without
-
Mating Retention Type:Screw
-
Contact Underplating Material:Nickel
-
Connector Product Type:Housing
-
Number of Columns:17
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:115 VAC, 115 VDC
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector & Housing Type:Plug , Receptacle
-
Row-to-Row Spacing:.112 in, 2.84 mm
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Seal Type:Grommet Seal , Interfacial Seal
-
Panel Mount Feature Type:Flange
-
Contact Layout:Inline
-
Contacts Preloaded:No
-
Contact Size:Size 20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
26
$134.12
51
$72.40
77
$50.61
102 +
$49.60
Click for Quote
Log in
to unlock special pricing