- Home ›
- All Products›
- ZPF000000000017859
TE Connectivity / Deutsch
ZPF000000000017859
FAST-D 03 M-X-A 00 B
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FAST-D 03 M-X-A 00 B
Search Keywords: ZPF000000000017859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000017859
-
Alias/AKA:FAST-D03M-X-A00B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:9A991D
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Contact Mating Area Plating Material:Gold
-
Number of Loaded Positions:0
-
Mating Retention Type:Screw
-
Number of Rows:3
-
PCB Mount Retention:Without
-
Connector Product Type:Connector Kit
-
Insertion Force Type:Normal
-
Wire Contact Termination Area Plating Material:Gold
-
Number of Columns:20
-
Number of Signal Positions:49
-
Mating Alignment:With
-
Number of Cavities:49
-
Mating Alignment Type:Blindmate
-
Mating Retention:Without
-
Termination Method to Wire & Cable:Crimp
-
Seal Material:Fluorosilicone
-
Signal Contact Material:Copper Alloy
-
Contact Retention Within Housing:With
-
Shielded:No
-
Contact Underplating Material:Nickel
-
Connector System:Cable-to-Panel
-
Contact Type:Pin
-
Number of Power Positions:0
-
Contact Retention Type within Housing:Retention Clip
-
Sealable:No
-
Number of Positions:49
-
Shell Material:Thermoplastic
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector & Housing Type:Plug , Receptacle
-
Centerline (Pitch):.095 in, .19 in, 2.41 mm, 4.83 mm
-
Operating Voltage:115 VAC, 115 VDC
-
Row-to-Row Spacing:.13 in, .426 in, 1.08 mm, 3.30 mm
-
Contact Current Rating (Max):13 A, 5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Contact Layout:Inline
-
Contact Size:Size 16 , Size 22
-
Seal Type:Interfacial Seal
-
Panel Mount Feature Type:Flange
Product Guides
+
Frequently Asked Questions
Is ZPF000000000017859 RoHS compliant?
No, ZPF000000000017859 is not RoHS compliant.
What is the lead time for ZPF000000000017859?
The standard lead time for ZPF000000000017859 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$236.95
25
$130.46
38
$90.60
50 +
$88.79
Click for Quote
Log in
to unlock special pricing