- Home ›
- All Products›
- ZPF000000000017839
TE Connectivity / Deutsch
ZPF000000000017839
FAST-D 01 F-X-B 00 B
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
FAST-D 01 F-X-B 00 B
Search Keywords: ZPF000000000017839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000017839
-
Alias/AKA:FAST-D01F-X-B00B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:50
-
Number of Positions:50
-
Number of Rows:3
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Gold
-
Number of Loaded Positions:0
-
Number of Columns:17
-
Seal Material:Fluorosilicone
-
Shell Material:Thermoplastic
-
Contact Type:Socket
-
Connector System:Cable-to-Panel
-
Termination Method to Wire & Cable:Crimp
-
Signal Contact Material:Copper Alloy
-
Shielded:No
-
Contact Retention Within Housing:With
-
Number of Power Positions:0
-
Insertion Force Type:Normal
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Contact Retention Type within Housing:Retention Clip
-
Mating Alignment Type:Blindmate
-
PCB Mount Retention:Without
-
Mating Retention:Without
-
Contact Current Rating (Max):7.5 A
-
Number of Cavities:50
-
Contact Underplating Material:Nickel
-
Sealable:No
-
Mating Retention Type:Screw
-
Connector Product Type:Connector Kit
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Row-to-Row Spacing:.112 in, 2.84 mm
-
Connector & Housing Type:Plug , Receptacle
-
Centerline (Pitch):.109 in, 2.77 mm
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Seal Type:Interfacial Seal
-
Contact Size:Size 20
-
Contact Layout:Inline
-
Panel Mount Feature Type:Flange
Product Guides
+
Frequently Asked Questions
Is ZPF000000000017839 RoHS compliant?
No, ZPF000000000017839 is not RoHS compliant.
What is the lead time for ZPF000000000017839?
The standard lead time for ZPF000000000017839 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$223.21
26
$118.17
39
$83.16
52 +
$81.49
Click for Quote
Log in
to unlock special pricing