- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000017214
TE Connectivity / Deutsch
ZPF000000000017214
DTS 26 S 25-04 SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DTS 26 S 25-04 SN
Search Keywords: ZPF000000000017214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000017214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Durability Rating:500 Cycles
-
Shell Material:Stainless Steel
-
Accessory Color:Natural
-
Termination Method to Wire & Cable:Crimp
-
Shell Size:J (25)
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Plug
-
Number of Power Positions:8
-
Assembly Type:Electrical Connector
-
Connector System:Wire-to-Device
-
Mating Alignment:With
-
Contact Layout Arrangement:25 – 4
-
Keying:Keyway Polarization N
-
Alignment Keyed:Clocking
-
Number of Signal Positions:48
-
Connector Mounting Type:Panel
-
Prewired:No
-
Product Type:Connector
-
Connector Style:Plug
-
Sealable:Yes
-
Shielded:Yes
-
Flange:Jam Nut Flange
-
Factory Installed Backshell:Without
-
Hermetically Sealed:No
-
Environmental Protection Type:Elastomer Sealed
-
Reverse Gender:No
-
Wire Size:16 – 24 AWG, .2 – 1.31 mm²
-
Number of Positions:56
-
Contact Current Rating (Max):13 A, 7.5 A
-
Mating Alignment Type:Keyed
-
Polarization Code:N
-
Circuit Application:Power & Signal & Data
-
Insulation Material:Thermoset
-
Preloaded:No
-
Mating Retention:With
-
Shell Plating Material:Nickel
-
Mating Retention Type:Threaded
-
Contact Type:Socket
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000017214 RoHS compliant?
Yes, ZPF000000000017214 is RoHS compliant.
What is the lead time for ZPF000000000017214?
The standard lead time for ZPF000000000017214 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
13
$1,897.16
25
$1,007.74
38
$676.95
50 +
$663.41
Click for Quote
Log in
to unlock special pricing