- Home ›
- All Products›
- ZPF000000000017206
ZPF000000000017206
TE Connectivity / Deutsch
DTS 26 S 23-53 SC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 26 S 23-53 SC
Search Keywords: ZPF000000000017206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000017206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Insulation Material Type:Thermoset
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Durability Rating:500 Cycles
-
Contacts Preloaded:No
-
Panel Mount Feature Type:Jam Nut
-
Circular Connector Contact Type:Socket
-
Mating Retention:With
-
Shell Plating Material:Nickel
-
Assembly Type:Electrical Connector
-
Alignment Keyed:Clocking
-
Number of Signal Positions:53
-
Mating Alignment Type:Keyed
-
Circular Connector Type:Plug
-
Hermetically Sealed:No
-
Circular Connector Shell Size:H (23)
-
Factory Installed Backshell:Without
-
Number of Power Positions:0
-
Mating Retention Type:Threaded
-
Reverse Gender:No
-
Prewired:No
-
Keying:Keyway Polarization C
-
Connector System:Wire-to-Device
-
Environmental Protection Type:Elastomer Sealed
-
Sealable:Yes
-
Shell Type:Plug
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:Yes
-
Contact Layout Arrangement:23 – 53
-
Mating Alignment:With
-
Number of Positions:53
-
Shell Base Material:Stainless Steel
-
Accessory Color:Natural
-
Contact Current Rating (Max):7.5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
13
$1,501.91
25
$797.79
38
$535.91
50 +
$525.19
Click for Quote
Log in
to unlock special pricing