- Home ›
- All Products›
- ZPF000000000017194
TE Connectivity / Deutsch
ZPF000000000017194
DTS 26 S 17-26 SB
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DTS 26 S 17-26 SB
Search Keywords: ZPF000000000017194
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000017194 |
| Alias/AKA: | DTS-26-S-17-26-SB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sealable: | Yes |
| Mating Alignment: | With |
| Number of Positions: | 26 |
| Shell Type: | Plug |
| Circular Connector Insulation Material Type: | Thermoset |
| Mating Alignment Type: | Keyed |
| Circular Connector Contact Type: | Socket |
| Mating Retention: | With |
| Factory Installed Backshell: | Without |
| Assembly Type: | Electrical Connector |
| Accessory Color: | Natural |
| Alignment Keyed: | Clocking |
| Shell Base Material: | Stainless Steel |
| Contacts Preloaded: | No |
| Keying: | Keyway Polarization B |
| Hermetically Sealed: | No |
| Panel Mount Feature Type: | Jam Nut |
| Termination Method to Wire & Cable: | Crimp |
| Number of Power Positions: | 0 |
| Circular Connector Type: | Plug |
| Contact Layout Arrangement: | 17 – 26 |
| Durability Rating: | 500 Cycles |
| Number of Signal Positions: | 26 |
| Circular Connector Shell Size: | E (17) |
| Connector System: | Wire-to-Device |
| Prewired: | No |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Mating Retention Type: | Threaded |
| Shielded: | Yes |
| Reverse Gender: | No |
| Wire Size: | 20 – 24 AWG, .2 – .52 mm² |
| Shell Plating Material: | Nickel |
| Environmental Protection Type: | Elastomer Sealed |
| Contact Current Rating (Max): | 7.5 A |
| Product Type: | Connector Assembly |
| Circuit Application: | Power, Signal & High Speed Data |
| Connector & Contact Terminates To: | Wire & Cable |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000017194 RoHS compliant?
Yes, ZPF000000000017194 is RoHS compliant.
What is the lead time for ZPF000000000017194?
The standard lead time for ZPF000000000017194 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
13
$1,240.37
25
$658.86
38
$442.59
50 +
$433.74
Click for Quote
Log in
to unlock special pricing