- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- ZPF000000000016966
TE Connectivity / Deutsch
ZPF000000000016966
PLUG ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000016966 |
| Alias/AKA: | DTS26F15-19SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Circular |
| Gender: | PL |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Shell Size / Insert Arrangement: | 15-19 |
| Number of Contacts: | 19 |
| Contact Gender: | SKT |
| Maximum Current Rating: | 7.5 A |