- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000016645
ZPF000000000016645
TE Connectivity / Deutsch
DTS 24 S 23-53 PA
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
DTS 24 S 23-53 PA
Search Keywords: ZPF000000000016645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000016645
-
Alias/AKA:DTS24S23-53PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Shell Type:Jam Nut Receptacle
-
Number of Signal Positions:53
-
Number of Power Positions:0
-
Shielded:Yes
-
Environmental Protection Type:Elastomer Sealed
-
Factory Installed Backshell:Without
-
Shell Material:Stainless Steel
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:A
-
Shell Plating Material:Nickel
-
Circuit Application:Power & Signal & Data
-
Connector Mounting Type:Panel
-
Accessory Color:Natural
-
Product Type:Connector
-
Alignment Keyed:Clocking
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
-
Prewired:No
-
Panel Mount Feature Type:Jam Nut
-
Shell Size:H (23)
-
Connector System:Wire-to-Panel
-
Mating Retention Type:Threaded
-
Keying:Keyway Polarization A
-
Mating Alignment:With
-
Mating Retention:With
-
Assembly Type:Electrical Connector
-
Preloaded:No
-
Panel Mount Feature:With
-
Number of Positions:53
-
Flange:Jam Nut Flange
-
Durability Rating:500 Cycles
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Layout Arrangement:23 – 53
-
Sealable:Yes
-
Insulation Material:Thermoset
-
Connector Style:Single Hole
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$462.06
5
$433.40
10
$429.11
13
$424.86
25
$420.66
38
$416.49
50 +
$412.37
Click for Quote
Log in
to unlock special pricing