- Home ›
- All Products›
- ZPF000000000016638
ZPF000000000016638
TE Connectivity / Deutsch
DTS 24 S 09-98 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 24 S 09-98 PN
Search Keywords: ZPF000000000016638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000016638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Assembly Type:Electrical Connector
-
Number of Power Positions:0
-
Number of Signal Positions:3
-
Circular Connector Contact Type:Pin
-
Hermetically Sealed:No
-
Shell Type:Jam Nut Receptacle
-
Circular Connector Type:Receptacle
-
Accessory Color:Natural
-
Contact Current Rating (Max):7.5 A
-
Prewired:No
-
Factory Installed Backshell:Without
-
Circular Connector Shell Size:A (09)
-
Mating Retention Type:Threaded
-
Panel Mount Feature Type:Jam Nut
-
Shell Plating Material:Nickel
-
Shell Base Material:Stainless Steel
-
Contacts Preloaded:No
-
Shielded:Yes
-
Connector Mounting Type:Panel Mount
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Panel
-
Mating Alignment:With
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Keying:Keyway Polarization N
-
Mating Retention:With
-
Contact Layout Arrangement:9 – 98
-
Circular Connector Insulation Material Type:Thermoset
-
Panel Mount Feature:With
-
Environmental Protection Type:Elastomer Sealed
-
Durability Rating:500 Cycles
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:3
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$860.72
25
$457.20
38
$307.12
50 +
$300.98
Click for Quote
Log in
to unlock special pricing