- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- ZPF000000000016442
TE Connectivity / Deutsch
ZPF000000000016442
Conn Circular PIN 56 POS Crimp ST Flange Mount 56 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000016442
-
Alias/AKA:DTS20W25-04PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Shell Size / Insert Arrangement:25-4
-
Number of Contacts:56
-
Contact Gender:Pin
-
Contact Plating:Gold over Nickel
-
Termination Method:Crimp
-
Maximum Current Rating:(13/7.5)/Contact A
-
Maximum Voltage Rating:N/A