Image is representational - see mfr. specs

ZPF000000000016352

TE Connectivity / Deutsch

RECP ASSY

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
RECP ASSY
Search Keywords: ZPF000000000016352
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000016352
  • Alias/AKA:
    DTS20W17-99PN
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Flange Mount
  • Shell Size / Insert Arrangement:
    17-99
  • Number of Contacts:
    23
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold
  • Termination Method:
    N/A
  • Maximum Current Rating:
    10/5 A
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!