- Home ›
- All Products›
- ZPF000000000016318
TE Connectivity / Deutsch
ZPF000000000016318
RECP ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000016318
-
Alias/AKA:DTS20W17-06SN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Shell Size:17
-
Preloaded:No
-
Number of Signal Positions:0
-
Reverse Gender:No
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Shielded:Yes
-
Hermetically Sealed:No
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Contact Layout:17 – 6
-
Number of Positions:6
-
Alignment Keyed:Clocking
-
Number of Power Positions:6
-
Polarization Code:N
-
Contact Layout Arrangement:17 – 6
-
Connector Style:Receptacle
-
Wire/Cable Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Shell Plating Material:Cadmium O.D
-
Contact Type:Socket
-
Shell Type:Square Flange
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Current Rating (Max):23 A
-
Shell Material:Aluminum 6061-T6
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector
-
Connector Mounting Type:Panel
-
Circuit Application:Power
-
Circular Connector Shell Size:17
-
Shell Base Material:Aluminum 6061-T6