- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- ZPF000000000015995
ZPF000000000015995
TE Connectivity / Deutsch
Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
Search Keywords: ZPF000000000015995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015995
-
Alias/AKA:DTS20F17-08PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Shell Size / Insert Arrangement:17-8
-
Number of Contacts:8
-
Contact Gender:Pin
-
Contact Plating:Gold over Nickel
-
Termination Method:Crimp
-
Maximum Current Rating:13/Contact A
-
Maximum Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
65 Weeks
can ship
7/27/27